Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-369
- Mfr. Part No.:
- FSMR32-14-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$173.43
(exc. GST)
$190.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.43 |
*price indicative
- RS Stock No.:
- 592-369
- Mfr. Part No.:
- FSMR32-14-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 14mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 14mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision in light-duty power transmission applications. With its robust design, it couples servo motors to lead screws effectively, minimising backlash and vibration. The couplings superior torque capacity stems from its unique construction, which features spiral cuts that enhance performance under high-speed operations, up to 6,000 RPM. Manufactured from high-quality 7075 aluminium, this component ensures lightweight and low inertia, making it suitable for demanding environments. Rigorous manufacturing processes are employed in our Marlborough facility, assuring compliance with RoHS3 and REACH standards. The coupling is particularly advantageous for applications requiring a balanced design and reliable connection, allowing for smooth operation while meeting strict torque capabilities.
Zero backlash design ensures optimal performance during high-speed applications
Constructed from durable 7075 aluminium, promoting strength and lightweight characteristics
Compatible with metric hardware for seamless integration into existing systems
Features a maximum speed rating of 6,000 RPM, suitable for high-performance scenarios
Dynamic torque ratings provide reliable performance for both reversing and non-reversing applications
Allows for angular and parallel misalignment adjustments to enhance installation flexibility
Manufactured in the USA under stringent controls for guaranteed quality
Machined from bar stock sourced exclusively from North American mills
Related links
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
