Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
591-558
Mfr. Part No.:
MDCDK57-30-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

30mm

Length

78.2mm

Bore Size B

14mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCDK57-30-14-A

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Double disc coupling is designed to deliver precision and reliability in demanding applications. Constructed from high-quality anodized aluminum, it boasts a balanced design that significantly reduces vibrations, making it an ideal choice for high-speed environments up to 10,000 RPM. Its zero-backlash feature ensures seamless operation, allowing for precise positioning in stepper servo applications commonly found in sectors like semiconductor manufacturing and printing. The coupling’s lightweight structure further enhances performance while maintaining robust maximum torque capabilities that surpass DIN 912 12.9 standards. Crafted in the USA with stringent quality controls, this coupling also adheres to RoHS3 and REACH regulations, confirming its commitment to sustainability and safety. Whether you're looking to enhance your machine tool setup or refine your test and measurement systems, this coupling is engineered to exceed your expectations.

Constructed from premium anodized aluminium for strength and durability

Ensures zero backlash for optimal performance in precision applications

Accommodates angular and parallel misalignment efficiently

Lightweight design reduces inertia, enhancing responsiveness

Manufactured in the USA under strict quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy