Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
593-242
Mfr. Part No.:
MDCDK57-30-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

30mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

15mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK57-30-15-A

Standards/Approvals

REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Lightweight clamp double disc coupling is expertly designed for precision in high-speed applications. Crafted from superior aluminum, it features a unique zero-backlash system that accommodates misalignment, making it ideal for use in demanding environments such as semiconductor and test systems. The coupling’s balanced design minimizes vibration, ensuring smooth operation up to a maximum speed of 10,000 RPM. Constructed with robust stainless steel disc springs and engineered to exceed stringent torque standards, this coupling aims to enhance performance reliability. Ruland's commitment to quality is reflected in the meticulous manufacturing process, using materials sourced from North American mills, and ensuring compliance with RoHS and REACH standards.

Designed for high-speed applications, supporting up to 10,000 RPM

Zero-backlash feature permits precise positioning in dynamic environments

Balanced design effectively reduces vibration during operation

Robust construction improves durability and extends service life

Accommodates various misalignment types, promoting installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy