Ruland, 19.1 mm OD, 30.2 mm Length 6 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$263.33

(exc. GST)

$289.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.33

*price indicative

RS Stock No.:
592-814
Mfr. Part No.:
MDCD19-6-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

30.2mm

Bore Size A

6mm

Maximum Speed

10000rpm

Bore Size B

6mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD19-6-6-A

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M2.5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in demanding environments. With its exceptional zero-backlash design, it caters to high-speed applications, reducing vibrations and enhancing stability. The incorporation of anodised aluminium hubs and stainless steel disc springs ensures a robust yet lightweight construction, making it ideal for various sectors, including semiconductor and machine tool industries. Its advanced design allows for accommodating misalignments, ensuring reliability and durability across a wide range of operational conditions. Manufactured in the USA, it adheres to high industrial standards, delivering both quality and efficiency.

Lightweight construction allows for easy installation and minimal inertia

Balanced design reduces vibrations contributing to smoother operation

Suitable for high speed applications capable of handling up to 10000 RPM

Zero backlash feature ensures precise positioning in automated systems

Machined from solid bar stock sourced exclusively from North American mills

Complies with RoHS3 and REACH standards for environmental safety

Designed to exceed maximum torque capabilities established by industry standards

Dynamic torque ratings provide reliable performance under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy