Ruland, 25.4 mm OD, 34.9 mm Length 9 mm Flexible Coupling 7 mm

Subtotal (1 unit)*

$338.41

(exc. GST)

$372.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.41

*price indicative

RS Stock No.:
591-478
Mfr. Part No.:
MDCDK25-9-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

9mm

Length

34.9mm

Bore Size B

7mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK25

Standards/Approvals

MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is designed for high-performance applications, featuring lightweight yet robust anodized aluminum construction. With bores measuring 9mm and 7mm, it provides a reliable connection while accommodating varying levels of misalignment. The innovative double disc design allows each disc to flex independently, ensuring zero backlash and optimizing for torque and precision. This coupling excels in high-speed settings, reaching up to 10,000 RPM, making it a preferred choice for industries such as semiconductor, solar, and machinery. Manufactured with stringent quality controls in the USA, it not only complies with RoHS3 and REACH standards but also guarantees superior durability and performance in demanding environments. When you need reliability and exceptional engineering, this coupling stands out as a top choice.

Zero backlash ensures precise control and smooth operation

Balanced design reduces vibration during high-speed use

Lightweight construction reduces rotational inertia for improved efficiency

Machined from solid bar stock sourced from North American mills for quality assurance

Compliant with RoHS3 and REACH regulations, demonstrating a commitment to safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy