Ruland, 25.4 mm OD, 34.9 mm Length 9 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-308
- Mfr. Part No.:
- MDCDK25-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$338.41
(exc. GST)
$372.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.41 |
*price indicative
- RS Stock No.:
- 591-308
- Mfr. Part No.:
- MDCDK25-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 9mm | |
| Length | 34.9mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 9mm | ||
Length 34.9mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and performance in challenging applications. With its robust design featuring anodized aluminum hubs and stainless steel disc springs, this coupling excels in handling misalignments while offering zero backlash functionality. Its lightweight construction and low inertia make it ideal for high-speed operations, capable of sustaining rates up to 10,000 RPM. Tailored for applications requiring high torque and precise positioning, it ensures reliable performance in industries such as semiconductor, solar energy, and machine tool manufacturing. Manufactured under stringent quality controls, this coupling guarantees durability and compliance with RoHS3 and REACH standards, making it suitable for various industrial environments.
Lightweight construction reduces inertia for enhanced performance
Balanced design minimises vibration during high-speed operations
Zero backlash functionality ensures precise transmission of torque
Machined from solid bar stock for superior durability
Meets DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
