Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Bellow Coupling 16 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
591-432
Mfr. Part No.:
MBCLK41-19-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.209 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

19mm

Bore Size B

16mm

Series

MBCLK41

Maximum Operating Temperature

200°F

Standards/Approvals

ISO 9001:2015, RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Innovative bellows coupling designed for high-performance applications that demand exceptional alignment capabilities. Its unique design features increased misalignment tolerance, making it ideal for scenarios where shaft alignment can be challenging to maintain. Constructed from anodized aluminum, it combines lightweight properties with structural integrity, catering to various industrial needs. With a stainless steel bellows that flexes without compromising rigidity, this coupling is engineered to reduce vibration even at high speeds of 10,000 RPM. It is meticulously manufactured in an ISO 9001:2015 facility, ensuring reliability and compliance with strict industry standards.

Engineered with a balanced design to minimise vibrations during operation

Machined from high-quality bar stock sourced from North American mills

Dual keyways provide enhanced torque transmission and stability

Offers compatibility with a broad range of shaft sizes without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy