Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
591-754
Mfr. Part No.:
MBCLK41-19-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.235 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size A

19mm

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MBCLK41

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling with increased misalignment is designed to handle challenging applications where precise shaft alignment is crucial. This innovative solution features a robust yet lightweight construction, combining anodized aluminum hubs with a stainless steel bellows. The advanced design accommodates greater misalignment and offers reduced vibration, making it ideal for high-performance systems operating at speeds of up to 10,000 RPM. Crafted in an ISO-certified facility, it ensures exceptional quality and compliance with industry standards, including RoHS3 and REACH. Whether for industrial machinery or robotics, this coupling promises reliable performance and long-lasting durability.

Engineered with a balanced design to minimise vibrations during operation

Allows for higher levels of shaft misalignment without compromising performance

Constructed from meticulously sourced North American materials for quality assurance

Compliant with conflict mineral regulations for ethical sourcing

Available in stainless steel upon request for additional application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy