Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-889
- Mfr. Part No.:
- MBCLK41-19-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 591-889
- Mfr. Part No.:
- MBCLK41-19-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.239 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bore Size B | 10mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.239 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bore Size B 10mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling stands out with its advanced design tailored for high-performance applications. Featuring increased misalignment capabilities, it allows for operational flexibility even in systems where shaft alignment is challenging. With a robust construction that combines anodized aluminum hubs and stainless steel bellows, this component ensures low inertia and lightweight handling. Designed for demanding environments, it accommodates torsional loads effortlessly while minimizing vibrations at high speeds, making it ideal for applications operating up to 10,000 RPM. The manufacturing processes adhere to stringent quality controls, and the product complies with RoHS3, REACH, and Conflict Minerals regulations, highlighting its commitment to sustainable manufacturing practices.
Engineered with a balanced design to reduce vibrations during operation
Manufactured from high-quality materials sourced from North American mills
Provides excellent performance in applications requiring precision and reliability
Features a well-defined tolerance range for enhanced accuracy in performance
Dynamic torque ratings cater to varying operational conditions
- RS Stock No. 0591217
- Mfr. Part No. MBCLK41-19-18-A
Each
$545.67
- RS Stock No. 0591665
- Mfr. Part No. MBCL41-19-10-A
Each
$425.59
- RS Stock No. 0591130
- Mfr. Part No. MBCL41-19-12-A
Each
$425.59
- RS Stock No. 0592088
- Mfr. Part No. MBCL41-19-19-A
Each
$425.59
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm












