Ruland, 41.3 mm OD 19 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-998
- Mfr. Part No.:
- MBCLK41-19-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 591-998
- Mfr. Part No.:
- MBCLK41-19-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.233 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Bore Size A | 19mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.233 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Bore Size A 19mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered bellows coupling that excels in high-performance scenarios where shaft misalignment presents a challenge. Designed with advanced engineering in mind, this coupling features two anodized aluminum hubs paired with a stainless steel bellows, ensuring both lightweight and low inertia for enhanced operational efficiency. With its increased convolutions, it accommodates substantial misalignment, making it ideal for dynamic applications. The robust construction enables this coupling to operate at high speeds, up to 10,000 RPM, while minimizing vibration. Constructed in an ISO 9001:2015 certified facility, the product adheres to stringent manufacturing processes that guarantee quality and reliability. It also meets RoHS3, REACH, and Conflict Minerals compliance, ensuring it aligns with contemporary sustainability standards.
Accommodates substantial misalignment for versatile applications
Constructed from quality materials sourced exclusively from North American mills
Engineered for minimal vibration at high rotational speeds
Designed for easy installation with metric hardware
Related links
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 19 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
