Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-431
- Mfr. Part No.:
- MDCDK51-17-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 591-431
- Mfr. Part No.:
- MDCDK51-17-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and efficiency in mechanical systems. With a lightweight aluminium construction, it is engineered to reduce vibration at high speeds while providing a zero-backlash performance. Designed to accommodate various misalignment types, the product maximises torque capabilities thanks to its robust double disc design. Sourced from North American materials, this coupling promises reliability and regulatory compliance. It's ideal for high-speed applications, especially in sectors like semiconductor production and test machinery, ensuring uncompromised torque control while being easy to install within existing systems.
Manufactured from solid bar stock for enhanced durability
Anodised finish provides both aesthetic appeal and corrosion resistance
Compact design offers space saving benefits in various applications
Lightweight structure enhances system responsiveness at high RPM
Offers adjustable misalignment tolerance for versatile positioning
Torsionally rigid to maintain precision in dynamic environments
RoHS3 and REACH compliant ensuring environmental safety standards are met
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 46.1 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
