Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-566
Mfr. Part No.:
MDCDK51-17-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

17mm

Bore Size B

12mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCDK51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance in demanding applications. With a balanced design and zero-backlash functionality, it successfully minimises vibrations even at high rotational speeds, making it an ideal choice for systems up to 10,000 RPM. Manufactured with lightweight aluminium and featuring two anodised hubs, this coupling accommodates various misalignments while ensuring torsional rigidity. The combination of stainless steel disc springs and a centre spacer allows each disc to flex independently, while a rigorous manufacturing process guarantees durability and compliance with industry standards. This coupling is not just a component; it's a robust solution for applications across sectors such as semiconductor, solar, and printing. Experience reliable and accurate performance with this innovative coupling solution.

Lightweight aluminium construction enhances overall efficiency

Zero backlash design promotes effective motion transfer

Balanced design mitigates vibration during high speed operation

Flexible disc arrangement allows for accommodation of misalignment

Manufactured under strict processes ensuring high quality and reliability

Material sourced exclusively from North American mills for added assurance

Acts as an excellent fit for precision positioning applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy