Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 591-350
- Mfr. Part No.:
- MBC57-28-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-350
- Mfr. Part No.:
- MBC57-28-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 167.413 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 28mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 167.413 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 28mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications, boasting superior stiffness and a balanced structure. This coupling features a lightweight design that integrates anodised aluminium hubs and a stainless steel bellows, ensuring excellent performance while minimising inertia. With an ability to handle high speeds of up to 10,000 RPM, it is engineered to accommodate various misalignments effectively, providing unparalleled torsional rigidity. Manufactured under ISO 9001:2015 certification in Marlborough, MA, this coupling not only meets stringent quality standards but is also compliant with RoHS3 and REACH regulations.
Constructed from high quality materials for enhanced durability
Designed with fewer convolutions to maximise torsional stiffness
Engineered for reduced vibration providing smooth operation
Compatible with metric hardware for ease of installation
Offers excellent dynamic and static torque ratings for high efficiency
Accommodates substantial angular and parallel misalignments
Lightweight design reduces load on connected systems
Manufactured under strict quality controls for reliability
Supports a wide temperature range for versatile applications
Traceable sourcing from North American mills ensures material integrity
Related links
- Ruland 82.2 mm Length Bellow Coupling 16 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 28 mm
- Ruland 82.2 mm Length Bellow Coupling 28 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 20 mm
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
