Ruland, 57.2 mm OD 28 mm, 82.2 mm Length Bellow Coupling 16 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-741
Mfr. Part No.:
MBC57-28-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

167.313 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Minimum Operating Temperature

-40°F

Bore Size A

28mm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Series

MBC57

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, ISO 9001:2015, DIN 912 12.9, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, offering an exceptional balance between robustness and lightweight design. Crafted from anodized aluminium hubs and type 321 stainless steel, it ensures reduced inertia and vibration, even at high speeds of up to 10,000 RPM. The unique structure with fewer convolutions allows for increased torsional stiffness, making it ideal for applications with stringent misalignment tolerances. Manufactured in an ISO 9001:2015 facility in Marlborough, MA, this coupling meets rigorous international standards, including RoHS3 and REACH compliance, ensuring both reliability and environmental integrity. Optimally designed for a secure fit, it features a balanced design that accommodates various forms of misalignment while maintaining excellent torque capabilities through engineered specifications.

Designed for precision positioning in mechanical systems

Lightweight construction reduces inertia for enhanced performance

Balanced design minimises vibrations at high operational speeds

Manufactured under strict quality controls for maximum reliability

Compatible with a range of misalignment types for versatile applications

Metric hardware ensures compatibility in diverse engineering environments

Exceeds DIN 912 12.9 standards for torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy