Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Bellow Coupling 28 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
591-343
Mfr. Part No.:
MBC57-30-28-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

162.205 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size B

28mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

30mm

Series

MBC57

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, exhibiting exceptional performance through its robust construction. With its 30 mm and 28 mm bores, coupled with a lightweight and low inertia design, this coupling is an excellent solution for systems requiring high torque and minimal vibrations. The anodised aluminium hubs work in concert with a stainless steel bellows to accommodate various misalignment types, ensuring durability and effective torque transmission. Engineered for high speed applications, it operates seamlessly at speeds up to 10,000 RPM, making it ideal for advanced manufacturing environments.

Exhibits high torsional stiffness ideal for precision applications

Lightweight design reduces inertia and enhances acceleration

Balanced design minimises vibrations improving system stability

Compatible with advanced metric hardware for consistent performance

Manufactured from selected North American bar stock for superior quality

RoHS3 REACH and Conflict Minerals compliant promoting sustainability

Seating torque of 16 Nm ensures a secure fit during operation

Precision engineering allows for various misalignments enhancing adaptability

Black oxide finish provides additional surface protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy