Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Bellow Coupling 28 mm
- RS Stock No.:
- 591-386
- Mfr. Part No.:
- MBC57-32-28-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-386
- Mfr. Part No.:
- MBC57-32-28-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 160.556 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Bore Size B | 28mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57-32-28-A | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 160.556 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Bore Size B 28mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC57-32-28-A | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is expertly engineered to provide exceptional torsional stiffness, making it ideal for precision positioning applications. Designed for efficient transfer of torque in misaligned systems, this product features a reduced vibration profile thanks to its balanced design—allowing it to excel in applications that require high speed performance of up to 10,000 RPM. Constructed from premium anodised aluminium and stainless steel, it offers a lightweight solution without sacrificing durability or reliability.
Enhanced torsional stiffness for improved performance in precision applications
Lightweight construction reduces inertia while maintaining robustness
Balanced design minimises vibrations ensuring smooth operation
Compliant with RoHS3 and REACH regulations for environmental assurance
Manufactured under ISO 9001:2015 standards to guarantee exceptional quality
Fine tuned for maximum torque capabilities accommodating greater misalignment
Easy installation process simplifies setup for efficient use
Attention to detail ensures all materials are sourced from North American mills
Related links
- Ruland 82.2 mm Length Bellow Coupling 24 mm
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Bellow Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
