Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-346
- Mfr. Part No.:
- MDCDK25-12-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$338.41
(exc. GST)
$372.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.41 |
*price indicative
- RS Stock No.:
- 591-346
- Mfr. Part No.:
- MDCDK25-12-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide exceptional performance in precision applications. Crafted from high-quality materials, it features robust aluminium hubs and stainless steel disc springs, optimising efficiency while keeping the weight to a minimum. The innovative design can accommodate various misalignment types, making it a flexible solution for systems requiring precise position control. With the capability to handle high speeds of up to 10,000 RPM, this coupling is well-suited for use in environments such as semiconductor manufacturing and machine tools. Its compatibility with metric hardware and stringent manufacturing standards ensures durability, contributing to reliable, long-term operation in demanding applications.
Lightweight construction enhances overall system efficiency
Balanced design reduces vibration during operation
Zero backlash mechanism facilitates precise motion control
Machined from solid bar stock for increased integrity
Manufactured in a facility adhering to strict quality controls
Dynamic torque ratings support various operational requirements
Temperature resilience allows operation in diverse environments
Flexible design to accommodate angular and parallel misalignment
Robust performance beyond DIN standards ensures reliability
Available in configurations tailored to specific application needs
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
