Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 8 mm

Subtotal (1 unit)*

$338.41

(exc. GST)

$372.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.41

*price indicative

RS Stock No.:
593-537
Mfr. Part No.:
MDCDK25-10-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

10mm

Length

34.9mm

Bore Size B

8mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK25

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and efficiency in high-speed applications. This coupling features a unique balanced design that minimises vibration while accommodating misalignment, making it ideal for a variety of applications, including semiconductor and solar technologies. Crafted from aluminium, this lightweight component ensures low inertia, enabling speeds up to 10,000 RPM. The coupling’s advanced construction includes anodised aluminium hubs and stainless steel disc springs that contribute to its zero-backlash characteristics.

Zero backlash technology ensures flawless power transmission

Balanced design for reduced vibration enhances performance

Accommodates various types of misalignment effectively

Lightweight construction promotes low inertia for speedy applications

Precision machined from solid bar stock for durability

Compatible with metric hardware for easy installation

Sourced from North American mills to ensure quality materials

Manufactured under strict controls to ensure consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy