Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$338.41

(exc. GST)

$372.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.41

*price indicative

RS Stock No.:
593-020
Mfr. Part No.:
MDCDK25-12-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

12mm

Length

34.9mm

Bore Size B

11mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK25-12-11-A

Standards/Approvals

REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and high-performance applications. Its robust architecture comprises two anodised aluminium hubs and stainless steel disc springs, making it an ideal solution for accommodating various types of misalignment. Lightweight yet rigid, this coupling excels in conditions demanding minimal backlash and reduced vibrations, perfectly suited for high-speed operations. With its exceptional torque capabilities and compliance with stringent manufacturing standards, this coupling reflects a commitment to quality and performance.

Zero-backlash design enhances precision in positioning applications

Balanced design minimises vibrations during high-speed operation

Lightweight structure contributes to lower inertia for responsive performance

Manufactured from solid bar stock sourced exclusively from North American mills

Compatible with metric hardware for wider applications

Dynamic torque ratings ensure reliability under varying operational conditions

Oversized keyways available for improved torque capacity when needed

Special RoHS3 and REACH compliance highlights environmental considerations

Temperature range of -40°F to 200°F broadens installation versatility

Engineered under strict controls for guaranteed quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy