Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$182.11

(exc. GST)

$200.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.11

*price indicative

RS Stock No.:
591-313
Mfr. Part No.:
FSMR32-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.65Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

10mm

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Maximum Operating Temperature

107°C

Series

FSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for superior performance in light duty power transmission applications, ensuring zero-backlash and reduced vibration at high speeds. Its robust design, featuring a set screw style, makes it ideal for securely joining servo motors to lead screws while enhancing torque capacity and minimising windup. Machined from high-grade 7075 aluminium, this product is lightweight and resilient, maintaining exceptional performance with a maximum speed of 6,000 RPM. The precision engineering, along with stringent manufacturing controls, guarantees compliance with RoHS3 and REACH standards, promising reliability you can trust. Designed with user-friendly installation in mind, it allows easy alignment and adjustment, ensuring that it meets the demands of modern machinery.

Incorporates two sets of three spiral cuts for increased durability and performance

Includes metric screws and a hex wrench for straightforward installation

Designed to provide full bearing support, ensuring reliability under load

Offers precise torque ratings to guide optimal usage across various applications

Manufactured in the USA, ensuring high-quality standards and processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy