Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-850
- Mfr. Part No.:
- MDCDK41-17-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-850
- Mfr. Part No.:
- MDCDK41-17-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 17mm | |
| Length | 55mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II, Class 2, DIN 912 12.9, RoHS3 and REACH compliant, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 17mm | ||
Length 55mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II, Class 2, DIN 912 12.9, RoHS3 and REACH compliant, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for robust performance in precision positioning applications. Designed to accommodate 17mm x 17mm bores, the coupling stands out with its lightweight yet durable aluminium construction. The zero-backlash feature contributes to enhanced accuracy, making it an ideal choice for high-speed operations up to 10,000 RPM. Its innovative double disc design allows for individual bending of discs, accommodating various misalignment types while maintaining a balanced structure to minimise vibration. Ideal for sectors such as semiconductor manufacturing and machine tooling, this coupling is manufactured under stringent quality controls to ensure longevity and reliability in rigorous environments.
Constructed from solid bar stock sourced from North American mills
Lightweight design ensures low inertia for improved efficiency
Features separate stainless steel disc springs for increased flexibility
Suitable for high speed applications improving operational reliability
Manufactured to comply with RoHS3 and REACH standards
Includes two anodised aluminium hubs for enhanced durability
Strict quality control processes guarantee top performance under pressure
Versatile for use in a wide range of mechanical systems and industries
Offers excellent torsional rigidity for precise control
Meets DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
