Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-513
Mfr. Part No.:
MDCD51-20-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

20mm

Bore Size B

18mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, ASTM B580 Type B, RoHS3, DIN 912 12.9, MIL-A-8625 Type II Class 2

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in demanding applications. Its innovative clamp-style design incorporates two anodised aluminium hubs and thin stainless steel disc springs, ensuring zero backlash and accommodating various misalignment types. With exceptional capabilities for high-speed operations up to 10,000 RPM, this coupling is ideal for precision positioning in industries such as semiconductor manufacturing, solar technology, and machine tooling. Crafted from solid bar stock sourced from North American mills, it adheres to stringent RoHS3 and REACH standards, promising a product you can trust.

Offers a balanced design that reduces vibration and enhances performance

Lightweight construction contributes to low inertia suitable for high speed applications

Manufactured under strict controls to ensure high quality and durability

Designed to accommodate angular parallel and axial misalignment for operational flexibility

Meets DIN 912 12.9 standards ensuring exceptional torque capabilities

Complies with environmental regulations making it a responsible choice

Available in stainless steel hubs upon request for varied application needs

Installation processes are straightforward ensuring minimal downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy