Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Bellow Coupling 19 mm
- RS Stock No.:
- 591-448
- Mfr. Part No.:
- MBC51-24-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 591-448
- Mfr. Part No.:
- MBC51-24-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.72 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 19mm | |
| Bore Size A | 24mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.72 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 19mm | ||
Bore Size A 24mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly designed for precision positioning applications, providing efficient power transmission while accommodating misalignment. Crafted from premium materials, it features anodized aluminium hubs and a stainless steel bellows, ensuring a lightweight yet robust construction for optimal performance. The innovative design reduces vibration at high speeds up to 10,000 RPM, making it ideal for applications where dynamic stability is crucial. With a balanced design and honing in on torsional stiffness, this coupling elevates mechanical integrity in demanding setups. Manufactured under strict ISO 9001:2015 standards, you can trust that it meets high quality benchmarks, helping to facilitate superior operational efficiency.
Constructed from high quality materials for durability and long lasting performance
Designed to accommodate all forms of misalignment with ease
Features fewer convolutions than similar models for enhanced stiffness
Engineered to reduce vibration perfect for high speed applications
Manufactured in an ISO certified facility ensuring quality control
Compatible with metric hardware for easier installation
Meets RoHS3 REACH and Conflict Minerals compliance standards
Available with additional options such as stainless steel hubs upon request
Related links
- Ruland 61.3 mm Length Bellow Coupling 22 mm
- Ruland 61.3 mm Length Bellow Coupling 15 mm
- Ruland 61.3 mm Length Bellow Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
