Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 24 mm
- RS Stock No.:
- 591-279
- Mfr. Part No.:
- MDCD57-25-24-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 591-279
- Mfr. Part No.:
- MDCD57-25-24-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 24mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57-25-24-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 24mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57-25-24-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling combines precision engineering with robust design, offering a superior solution for high-speed applications. Constructed from anodised aluminium, it features a balanced design that effectively minimises vibration, ensuring seamless operation at speeds reaching up to 10,000 RPM. The unique double disc configuration accommodates various types of misalignment, providing flexibility in installation and reducing wear on components. Its lightweight structure adds to its efficiency, while the durability of the materials guarantees a reliable performance over time. Designed for demanding environments, this coupling is essential for applications spanning semiconductor fabrication, printing technology, and machine tools. With stringent manufacturing controls in place, this product upholds the highest standards of quality and compliance.
Utilises a zero-backlash design for precise power transmission
Lightweight and low inertia, enhancing acceleration and deceleration rates
Manufactured under strict controls for consistent quality
Compatible with metric hardware for versatile installation
Anodised finish provides resistance to corrosion and wear
Dynamic torque ratings ensure reliable performance under load
Includes performance ratings for optimal application suitability
Backed by comprehensive technical support for installation guidance
Temperature resilience from -40°F to 200°F accommodates diverse environments
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
