Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
593-536
Mfr. Part No.:
MDCD57-25-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

25mm

Length

78.2mm

Maximum Speed

10000rpm

Bore Size B

17mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD57-25-17-A

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to provide exceptional performance in precision applications, featuring a balanced design that reduces vibration at high speeds. Crafted from premium materials, it is engineered for minimal backlash, allowing for precise positioning in demanding environments. With a lightweight construction, this coupling supports operational speeds up to 10,000 RPM, making it ideal for various industries including semiconductor and printing. The thoughtful design incorporates anodised aluminium hubs and stainless steel disc springs, ensuring durability and reliability. This product is manufactured under stringent quality controls in the USA, adhering to RoHS3 and REACH compliance standards, and sourced entirely from North American mills.

Offers a zero backlash design for improved accuracy

Suitable for applications with high rotational speeds

Machined from solid aluminium for enhanced strength

Features dynamic torque capabilities suitable for diverse applications

Provides flexibility to accommodate various misalignments

Manufactured under strict quality controls for reliable performance

Lightweight construction optimises inertia for rapid motion

Includes a detailed installation guide to ensure correct application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy