Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 24 mm
- RS Stock No.:
- 592-477
- Mfr. Part No.:
- MDCD57-30-24-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 592-477
- Mfr. Part No.:
- MDCD57-30-24-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 24mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57-30-24-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, RoHS3, MIL-A-8625 Type II, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 24mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57-30-24-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, RoHS3, MIL-A-8625 Type II, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications, featuring a robust aluminium construction that minimises backlash. Engineered for precision, it excels in environments with significant motion, ensuring optimal shaft alignment and performance. With its unique balanced design, this coupling significantly reduces vibration and enhances the durability of your machinery, making it an ideal choice for industries such as semiconductor, solar, and machine tooling. Its lightweight yet sturdy form allows for efficient operation at speeds reaching 10,000 RPM, while the strict manufacturing standards ensure reliability and compliance with industry regulations.
Zero backlash design ensures precise shaft alignment
Lightweight construction contributes to reduced inertia
Balanced construction minimises operational vibrations
Designed for maximum torque capabilities exceeding industry standards
Manufactured from high quality materials sourced from North American mills
Versatile for a variety of applications including printing and test systems
Torsionally rigid for enhanced performance in servo applications
RoHS3 and REACH compliant aligning with environmental regulations
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
