Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-923
- Mfr. Part No.:
- MDCD57-25-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 592-923
- Mfr. Part No.:
- MDCD57-25-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD57-25-15-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD57-25-15-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in rotational applications. Featuring a unique zero-backlash design, it ensures optimal performance even in high-speed environments. The lightweight construction significantly reduces inertia, making it ideal for high RPM operations. The couplings balanced design minimises vibrations, enhancing stability and longevity during use. Crafted from top-tier aluminium and stainless steel components, it guarantees durability while meeting strict standards for torque capabilities. With a focus on accommodating a variety of misalignment types, this coupling is not only effective but also adaptable for a range of applications, including semiconductor and printing technologies. Manufactured under stringent controls in the USA, it reflects superior quality and compliance with safety and environmental regulations.
Suitable for high speed applications with speeds up to 10000 RPM
Lightweight design reduces overall system inertia
Balanced structure diminishes unwanted vibrations during operation
Equipped with hardware that adheres to metric standards
Manufactured from RoHS3 and REACH compliant materials
Facilitates precise positioning making it ideal for servo applications
Features excellent torsional rigidity for robust performance
Permits both angular and parallel misalignment capabilities
Includes easy to follow installation instructions to ensure proper fitting
Manufactured in the USA under strict quality controls
Related links
- Ruland 78.2 mm Length 25 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 19 mm
