Ruland, 57.2 mm OD, 78.2 mm Length 32 mm Flexible Coupling 24 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-514
Mfr. Part No.:
MDCD57-32-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

32mm

Bore Size B

24mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD57-32-24-A

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling offers unparalleled performance for applications requiring precision and reliability. With its robust design, it excels at accommodating angular, parallel, and axial misalignments, allowing for flexibility in various mechanical setups. Crafted from high-quality materials, including anodised aluminium and stainless steel components, this coupling is engineered to provide zero backlash and reduce vibration at high speeds, ensuring smooth operation even in challenging conditions. Ideal for high-speed machinery, this coupling can handle operations exceeding 10,000 RPM while maintaining torsional rigidity for accurate positioning. Its exclusive manufacturing process at Ruland's facility in Marlborough, MA, underscores a commitment to quality and compliance with RoHS3 and REACH standards, making it a dependable choice for industries such as semiconductor, solar, and machine tool applications.

Designed to accommodate significant misalignments without sacrificing performance

Lightweight construction ensures lower inertia enhancing speed capabilities

Balanced design aids in reducing vibrations improving overall operational stability

Machined from solid bar stock sourced from North American mills

RoHS3 and REACH compliant materials ensure environmental safety

Rigorous quality control measures guarantee high manufacturing standards

Zero backlash feature guarantees precise movement transmission

Suitable for high speed applications up to 10000 RPM

Comprehensive torque ratings are based on extensive testing

Manufactured under strict controls to ensure reliability in demanding settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy