Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-260
- Mfr. Part No.:
- MDCD33-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 591-260
- Mfr. Part No.:
- MDCD33-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 10mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 10mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double-disc coupling excels in precision and performance across various applications. Crafted with a robust and lightweight design, it features anodized aluminum hubs paired with thin stainless steel disc springs, ensuring exceptional torque transmission while maintaining zero backlash. This coupling provides a balanced configuration that significantly reduces vibration, making it ideal for high-speed operations up to 10,000 RPM. Its unique double disc functionality accommodates all forms of misalignment, promoting seamless operation in high-demand sectors such as semiconductor, solar, and machine tools. Meticulously manufactured in the USA, this product complies with RoHS3 and REACH standards, signifying a commitment to quality and environmental safety.
Lightweight design enhances agility during operation
Zero-backlash feature improves precision in dynamic applications
Balanced construction mitigates excessive vibration, boosting lifespan
Accommodates various types of misalignment for versatile installation
Manufactured from high-grade materials for superior durability
Supports high operational speeds up to 10,000 RPM
Complies with international standards, ensuring safety and performance
Ideal for use in sectors requiring high precision and reliability
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
