Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-259
- Mfr. Part No.:
- FCMR25-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$147.24
(exc. GST)
$161.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.24 |
*price indicative
- RS Stock No.:
- 591-259
- Mfr. Part No.:
- FCMR25-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR25-9-8-A | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series FCMR25-9-8-A | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered to provide high torque capacity and precision in light duty power transmission applications. With a robust clamp-style design, it ensures zero backlash and features a balanced structure, significantly reducing vibrations even at high speeds of up to 6,000 RPM. Crafted from 7075 aluminium, it strikes the ideal balance between lightweight properties and durability, making it a superior choice for connecting servo motors to lead screws. The coupling is manufactured using advanced techniques at a dedicated facility in the USA, adhering to strict regulations to guarantee maximum performance and reliability. This product is ideal for applications that require both high performance and exceptional reliability, thanks to its proprietary features like Nypatch anti-vibration hardware and compliance with RoHS3 and REACH standards, providing added peace of mind for users.
Machined from a single piece of 7075 aluminium for enhanced strength
Equipped with unique Nypatch anti-vibration screws to maintain superior holding power
Designed for optimal performance with zero backlash, ensuring precision operation
Features a balanced design that greatly reduces vibration at high speeds
Meets stringent RoHS3 and REACH compliance for environmentally responsible usage
Manufactured in the USA under strict quality controls to ensure consistency
Offers a high torque capacity, ideal for demanding applications
Installation is simplified with clearly defined torque specifications
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
