Ruland, 25.4 mm OD 8 mm, 38.1 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$349.64

(exc. GST)

$384.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.64

*price indicative

RS Stock No.:
591-384
Mfr. Part No.:
FCMR25-8-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

5.66Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

8mm

Bore Size A

8mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Series

FCMR25

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Six beam coupling is crafted from premium 303 stainless steel, exemplifies precision engineering for effective power transmission in light duty applications. With its clamp style design, the coupling ensures zero backlash and superior torque capacity, facilitating seamless integration of servo motors with lead screws. Its balanced design significantly reduces vibration, making it suitable for high-speed operations up to 6,000 RPM. Featuring meticulously machined components and Nypatch anti-vibration hardware, this coupling not only offers reliable performance but is also compliant with RoHS3 and REACH standards. Manufactured in the USA, it showcases strict quality controls and a commitment to excellence in every aspect.

Utilises anti-vibration technology for improved performance stability

Capable of accommodating misalignments, making installations straightforward

Tests beyond DIN standards, ensuring superior reliability under load

Constructed from non-magnetic stainless steel for corrosion resistance

Designed with a compact form factor, optimising space utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy