Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 13 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
591-212
Mfr. Part No.:
FCMR38-13-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

12.43Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Bore Size A

13mm

Bore Size B

13mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

FCMR38

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling engineered for precision and performance in light duty power transmission applications. Its robust design accommodates 13mm x 13mm bores while ensuring zero backlash and enhanced torque capacity, making it ideal for coupling servo motors to lead screws. Crafted from high-grade 7075 aluminium, this coupling not only boasts a balanced design for reduced vibration at speeds up to 6,000 RPM but also stands strong against the rigours of daily use with RoHS3 and REACH compliance. The incorporation of proprietary designs ensures reliability, making this product a superior choice for those seeking quality and durability in their mechanical assemblies.

Manufactured under strict controls in a high-quality facility

Supports dynamic torque ratings for both reversing and non-reversing applications

Displays exceptional tolerance to misalignment in various directions

Lightweight construction reduces inertia and enhances responsiveness

Ability to withstand extreme temperature ranges for versatile usage

Provided with comprehensive installation instructions for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy