Ruland, 79.4 mm OD 40 mm, 96.9 mm Length Flexible Coupling 25 mm

Subtotal (1 unit)*

$876.61

(exc. GST)

$964.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.61

*price indicative

RS Stock No.:
593-601
Mfr. Part No.:
MBC80-40-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

8.119 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bore Size A

40mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

25mm

Series

MBC80-40-25-A

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, Conflict Minerals, DIN 912 12.9, ISO 9001:2015, RoHS3

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling specifically designed for precision engineering applications. It excels in providing robust torque transfer while accommodating misalignment due to its innovative design featuring fewer convolutions. Manufactured from lightweight anodised aluminium and Type 321 stainless steel, it seamlessly balances rigidity and flexibility, thus ensuring minimal inertia during operation. The component can handle high speed applications of up to 10,000 RPM and is meticulously fabricated within an ISO 9001:2015 certified manufacturing facility. This coupling not only meets stringent quality standards, but also adheres to RoHS3, REACH, and Conflict Minerals compliance, making it a reliable choice for modern engineering needs.

Engineered for superior torsional stiffness to enhance precision in applications

Lightweight construction reduces inertia improving overall system efficiency

Designed to significantly minimise vibrations at high rotational speeds

Crafted from premium materials sourced exclusively from North America

Offers a balanced design that accommodates various forms of misalignment

Meets rigorous DIN 912 12.9 standards for maximum torque capabilities

Zero backlash feature ensures optimal performance without loss of accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy