Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
591-157
Mfr. Part No.:
FCMR38-17-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°F

Bore Size B

10mm

Bore Size A

17mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

FCMR38-17-10-A

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is an advanced and innovative solution for light-duty power transmission applications. This clamp-style coupling, specially machined from high-grade 7075 aluminium, offers superior torque capabilities while maintaining a lightweight profile. Designed with precision, it incorporates two sets of spiral cuts for enhanced performance, allowing for quick coupling of servo motors to lead screws. Its zero-backlash feature ensures maximum efficiency, while the balanced design reduces vibrations at high speeds. Built with rigorous quality controls in the USA, this coupling is both RoHS3 and REACH compliant. Ideal for a range of engineering applications, it promises durability and reliability.

Allows high-speed operation of up to 6,000 RPM

Includes Nypatch hardware, providing reliable screw seating

Designed for minimum wind-up, ensuring efficient power transmission

Supports angular misalignment of up to 3.0°

Offers a robust solution for reducing vibration during operation

Complies with international standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy