Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-831
- Mfr. Part No.:
- MDCDE33-16-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$395.36
(exc. GST)
$434.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.36 |
*price indicative
- RS Stock No.:
- 592-831
- Mfr. Part No.:
- MDCDE33-16-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High-performance, electrically isolating clamp double disc coupling designed for precision and durability in demanding applications. Constructed from anodized aluminum, this coupling features a unique double disc design that enables it to flex and adapt to various misalignments while maintaining a zero-backlash performance. Ideal for high-speed environments, it effectively reduces vibration and accommodates angular, parallel, and axial motions. Manufactured in the USA under strict quality controls, this lightweight coupling is suitable for tasks in semiconductor, solar, and printing industries, consistently meeting and exceeding rigorous engineering standards. With its exceptional torque ratings and solid bar stock construction, it stands out as a reliable choice for precise positioning in servo applications.
Lightweight construction ensures low inertia for enhanced performance
Balanced design effectively minimises vibrations at high speeds
Acetal centre spacer provides electrical isolation between components
Manufactured from high-quality North American sourced materials
Related links
- Ruland 45 mm Length 16 mm Membrane Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
