Ruland, 31.8 mm OD 9 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 593-550
- Mfr. Part No.:
- FCMR32-9-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 593-550
- Mfr. Part No.:
- FCMR32-9-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Series FCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly crafted for precision applications, showcasing a robust design that accommodates misalignment without sacrificing performance. With 9mm x 8mm bores, this coupling is suitable for light duty power transmission, effectively bridging the connection between motors and lead screws. Its balanced construction reduces vibration and enables efficient operation at high speeds, ensuring reliable performance in demanding environments. Constructed from premium quality stainless steel, it combines durability with a zero-backlash design, making it an ideal choice for applications requiring high torque capacities. The inclusion of an anti-vibration feature ensures that it maintains integrity under stress, providing a long-lasting and efficient coupling solution.
Zero-backlash design guarantees accurate performance
Manufactured with Nypatch anti-vibration hardware for stability
Machined to strict standards to enhance torque capabilities
Balanced design minimises vibration during operation
RoHS3 and REACH compliant materials ensure environmental safety
Produced in the USA under stringent quality controls
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
