Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-921
Mfr. Part No.:
FCMR32-14-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Bore Size A

14mm

Bore Size B

9mm

Maximum Operating Temperature

350°F

Series

FCMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is meticulously crafted for precision and performance in light-duty power transmission applications. This clamp style coupling features bores of 14mm and 9mm, ensuring a reliable connection between shafts. It is uniquely designed to minimise backlash, enhancing the integrity of the transmitted torque by maintaining precise alignment under dynamic conditions. The robust stainless steel construction not only optimises torque capacity but also provides durability in demanding environments. Suitable for high-speed applications, it operates flawlessly at speeds up to 6,000 RPM while remaining stable and balanced, thus reducing vibrations. This coupling is an excellent choice for engineers seeking reliability and performance in their mechanical designs.

Higher torque capacity compared to traditional couplings

Features Nypatch anti-vibration hardware for secure and repeated installations

Compatible with a range of shaft tolerances, enhancing versatility

Designed for temperatures ranging from -40°F to 350°F, ensuring operational reliability

Manufactured in the USA under stringent quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy