Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 20 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-173
Mfr. Part No.:
MBC57-24-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

168.618 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bellows Material

321 Stainless Steel

Bore Size A

24mm

Minimum Operating Temperature

-40°F

Bore Size B

20mm

Series

MBC57

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, DIN 912 12.9, ISO 9001:2015, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered for precision applications, making it the ideal choice for those requiring exceptional torsional stiffness. Designed with a balanced architecture, it minimises vibration at high rotational speeds of up to 10,000 RPM, ensuring optimal performance in demanding environments. The coupling is lightweight, constructed from anodized aluminium and stainless steel, offering a robust solution while reducing inertia. Its unique design accommodates various forms of misalignment, enhancing its adaptability across a range of machinery.

Constructed from high quality materials for durability

Engineered to accommodate angular and parallel misalignment

Features a low inertia design for high speed applications

Complies with industry standards for quality assurance

Includes metric hardware for easy installation

Designed for dynamic and static torque performance

Provides a zero backlash functionality for precision operations

Torsional stiffness supports high torque transmission

Offers balanced design for reduced operational vibrations

Tailored for installation ease with included torque specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy