Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-514
- Mfr. Part No.:
- MBC57-24-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-514
- Mfr. Part No.:
- MBC57-24-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.258 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 24mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57-24-16-A | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.258 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 24mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57-24-16-A | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high performance applications. Engineered with precision in mind, this coupling features a lightweight construction of anodised aluminium hubs and stainless steel bellows, ensuring reduced inertia and enhanced torsional stiffness. This makes it an exceptional choice for precision positioning tasks requiring the utmost reliability and efficiency. Its balanced design significantly minimises vibration at high speeds, supporting operational velocities of up to 10,000 RPM. Built to endure the rigours of demanding environments, it accommodates significant misalignment while maintaining rigid performance under torsional loads.
Constructed from lightweight materials for reduced inertia
Accommodates significant misalignment to enhance operational flexibility
Balanced design for minimal vibration during high speed applications
Complies with RoHS3 and REACH regulations for environmental safety
Optimum performance in precision positioning applications
Crafted from selected bar stock sourced from North American mills
Dynamic torque ratings to support various operational demands
Related links
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
