Ruland, 57.2 mm OD 24 mm, 82.2 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-536
Mfr. Part No.:
MBC57-24-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

169.44 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bellows Material

321 Stainless Steel

Bore Size A

24mm

Minimum Operating Temperature

-40°F

Bore Size B

14mm

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with a focus on high stiffness and low inertia, this coupling features anodised aluminium hubs and a stainless steel bellows, offering reduced vibration and enhanced durability. With its balanced design, it effectively accommodates various misalignment scenarios, ensuring reliable operation at high rotational speeds up to 10,000 RPM. This coupling is manufactured from premium North American sourced materials in accordance with ISO 9001:2015 standards, making it a reputable choice for demanding industrial environments.

Designed for high stiffness applications for precision control

Constructed with anodised aluminium for lightweight strength

Balanced design minimises vibrations during high speed operations

Accommodates various misalignment forms for enhanced reliability

Crafted from meticulously selected materials sourced domestically

Features a compact design suitable for tight spaces

Compliant with international environmental safety standards

Allows for easy installation with clear instructions provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy