Ruland, 25.4 mm OD 11 mm, 38.7 mm Length Flexible Coupling 7 mm

Subtotal (1 unit)*

$420.99

(exc. GST)

$463.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.99

*price indicative

RS Stock No.:
593-635
Mfr. Part No.:
MBCLK25-11-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.843 x 10-6 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

610μm

Bore Size B

7mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size A

11mm

Maximum Operating Temperature

200°F

Series

MBCLK25

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Precision-engineered clamp bellows coupling, designed to accommodate various types of misalignment while providing exceptional torsional rigidity. This coupling features an aluminum construction that significantly reduces weight and inertia, making it an ideal choice for high-speed applications, with capabilities of up to 10,000 RPM. Its clever design incorporates stainless steel bellows, allowing for flexibility without compromising on strength, ensuring zero backlash during operation. Manufactured in the USA under stringent controls, this coupling is suitable for critical applications such as stepper servo systems and encoders, where precision is paramount. The superior quality and performance of the MBCLK25-11-7-A make it a trustworthy component for professionals seeking reliability and efficiency in their projects.

Designed for high-speed performance with capabilities up to 10,000 RPM

Constructed from lightweight aluminium for reduced inertia and ease of installation

Features a zero-backlash design for increased accuracy in applications

Accommodates various misalignments, ensuring stable operation

Manufactured exclusively from North American sourced materials for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy