Ruland, 25.4 mm OD 7 mm, 38.7 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 593-067
- Mfr. Part No.:
- MBCLK25-7-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$420.99
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.99 |
*price indicative
- RS Stock No.:
- 593-067
- Mfr. Part No.:
- MBCLK25-7-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.886 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 7mm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.886 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 7mm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp bellows coupling designed to accommodate misalignment while providing zero backlash performance. Constructed from anodized aluminum hubs paired with robust stainless steel bellows, this coupling excels in high-speed applications, accommodating rotational speeds up to 10,000 RPM. Its balanced design significantly reduces vibrations, making it ideal for intricate positioning tasks such as those found in stepper motor and encoder applications. Additionally, its construction ensures low inertia and lightweight characteristics, enhancing overall system efficiency. This coupling is meticulously crafted under stringent quality controls, sourced from North American materials, reflecting the high manufacturing standards synonymous with Ruland. Comprehensive compliance with RoHS3 and REACH regulations further underscores its suitability for a broad range of applications.
Lightweight design enhances efficiency in dynamic systems
Zero-backlash technology guarantees precision in motion control
Balanced structure minimises vibration during high-speed operation
Constructed from durable materials for longevity and reliability
Accommodates various types of misalignment, improving system versatility
Related links
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Bellow Coupling 7 mm
