Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 592-691
- Mfr. Part No.:
- MBC41-17-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$346.02
(exc. GST)
$380.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.02 |
*price indicative
- RS Stock No.:
- 592-691
- Mfr. Part No.:
- MBC41-17-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.717 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.717 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Series MBC41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling designed to accommodate precision positioning applications with ease. Engineered with a balanced design, this coupling offers reduced vibrations during high-speed operations, making it suitable for dynamic environments. Featuring a robust construction of anodized aluminum hubs paired with a stainless steel bellows, it strikes the perfect balance between light weight and high torque capabilities. The coupling's unique design allows for significant misalignment compensation, ensuring reliable operational integrity even under challenging conditions. Manufactured under stringent ISO 9001:2015 standards, this product guarantees durability and quality. With a maximum speed rating of 10,000 RPM.
Reduces vibrations for smooth operational performance
Allows for flexibility in alignment to accommodate various shaft configurations
Constructed from lightweight materials that enhance efficiency
Engineered for high torque applications without compromising stability
Meets stringent quality standards for reliability and longevity
Related links
- Ruland 51.7 mm Length Bellow Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 51.7 mm Length Bellow Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
