Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Bellow Coupling 24 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
591-034
Mfr. Part No.:
MBC70-38-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.17 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bore Size A

38mm

Bore Size B

24mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

RoHS3, DIN 912 12.9, REACH, ISO 9001:2015

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling offers unparalleled performance for precision positioning applications. Crafted with two anodized aluminium hubs and a robust stainless steel bellows, this coupling is designed to accommodate various misalignments while ensuring minimal vibration, even at speeds up to 10,000 RPM. Its unique construction features fewer convolutions compared to similar products, enhancing torsional stiffness and making it the compact choice for demanding environments. Manufactured in an ISO 9001:2015 certified facility, quality is meticulously controlled with every unit machined from top grade North American bar stock. With compliance to RoHS3, REACH, and Conflict Minerals regulations, this product guarantees both reliability and environmental responsibility.

Engineered for precision and high performance applications

Designed with a balanced structure to minimise operational vibrations

Compatible with metric hardware simplifying installation processes

Tested beyond DIN 912 12.9 standards ensuring superior torque capabilities

Ample flexibility for all forms of misalignment enhancing system longevity

Low inertia leads to quicker response times in dynamic applications

Lightweight yet robust supporting high speed operations efficiently

Manufactured with a focus on stringent quality controls for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy