Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Flexible Coupling 25 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
591-056
Mfr. Part No.:
MBC70-38-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.166 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

25mm

Bore Size A

38mm

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, designed to ensure optimal torque performance and minimal vibration even at high RPMs. Manufactured from meticulously selected materials, it features a balanced design and is capable of accommodating various misalignment types. The robust construction includes anodised aluminium hubs and a stainless steel bellows, providing lightweight durability and reduced inertia. With an operational speed of up to 10,000 RPM, this coupling is ideal for rigorous industrial environments, meeting stringent compliance standards including RoHS3 and REACH.

Accommodates all forms of misalignment without compromising structural integrity

Manufactured in compliance with ISO 9001:2015 for quality assurance

RoHS3 and REACH compliant underscoring its commitment to environmental safety

Suitable for high speed applications with a maximum operational speed of 10000 RPM

Zero backlash design ensures precise motion transmission

Tested beyond DIN 912 12.9 standards for maximum torque capabilities

Crafted with a balance design to minimise vibration at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy