Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 593-614
- Mfr. Part No.:
- MBC70-38-30-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 593-614
- Mfr. Part No.:
- MBC70-38-30-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.134 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bore Size A | 38mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.134 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bore Size A 38mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling offers an exceptional solution for precision positioning applications, designed to enhance performance in demanding environments. With its unique construction of anodised aluminium hubs and stainless steel bellows, this product combines low inertia with robust torque capabilities. Its balanced design effectively reduces vibrations at elevated speeds, ensuring seamless operation up to 10,000 RPM. Moreover, engineered to accommodate varying misalignments, this coupling provides both the flexibility and rigidity needed for reliable performance. Manufactured with meticulous attention to detail in an ISO 9001:2015 certified facility in the USA, it guarantees adherence to strict quality control standards. Notably compliant with RoHS3, REACH, and Conflict Minerals regulations, this product meets environmental requirements without compromising on functionality.
Constructed from premium materials sourced exclusively from North American mills
Engineered for a lightweight performance that enhances operational efficiency
Designed with fewer convolutions for increased torsional stiffness
Balances high speed operation with minimal vibration for superior functionality
Robust hardware is tested beyond stringent torque standards
Zero backlash design ensures precise power transmission
Manufactured under strict quality controls to ensure reliability
Suitable for both dynamic and static applications accommodating a range of misalignment
Related links
- Ruland 87.1 mm Length Flexible Coupling 35 mm
- Ruland 87.1 mm Length Flexible Coupling 38 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 22 mm
- Ruland 87.1 mm Length Bellow Coupling 24 mm
