Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 592-835
- Mfr. Part No.:
- MBC70-38-32-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 592-835
- Mfr. Part No.:
- MBC70-38-32-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.116 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Bore Size B | 32mm | |
| Bore Size A | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.116 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Bore Size B 32mm | ||
Bore Size A 38mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, delivering exceptional performance in demanding environments. Crafted with two anodised aluminium hubs and a stainless steel bellows, it provides a lightweight solution while maintaining low inertia. Its unique design ensures increased torsional stiffness, accommodating various misalignments effectively. Capable of withstanding high speeds of up to 10,000 RPM, this product is ideal for projects requiring reliability and robust functionality. Manufactured with rigorous quality standards in an ISO 9001:2015 certified facility, it reflects a commitment to excellence and adheres to RoHS3 and REACH compliance, making it a responsible choice for environmentally conscious buyers.
Engineered for minimal vibration enhancing performance at high speeds
Designed to accommodate all forms of misalignment effectively
Constructed from meticulously sourced North American materials
Machined with precision to ensure excellent torque capabilities
Utilises a balanced design for optimal operation in dynamic environments
Integrates a zero backlash feature ensuring precise movement
Compatible with standard metric hardware facilitating easy installation
Crafted for broad temperature ranges ensuring reliability in various conditions
Related links
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 35 mm
- Ruland 87.1 mm Length Flexible Coupling 38 mm
- Ruland 87.1 mm Length Flexible Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
