Ruland, 69.9 mm OD 35 mm, 87.1 mm Length Bellow Coupling 24 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
592-680
Mfr. Part No.:
MBC70-35-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.215 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°F

Bore Size A

35mm

Bore Size B

24mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC70

Standards/Approvals

Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications where superior torsional stiffness is required. Designed with 35mm x 24mm bores and weighing just over a pound, this coupling merges lightweight construction with robust performance. The aluminium hubs and stainless steel bellows enable it to accommodate various forms of misalignment, enhancing its versatility in dynamic environments. Capable of handling speeds up to 10,000 RPM, the coupling is ideal for high speed applications, while its balanced design minimises vibration.

High speed operation is supported enhancing performance in demanding applications

Engineered for minimal vibration ensuring smooth functionality

Precision manufacturing guarantees consistent quality and reliability

Balanced design contributes to increased operational efficiency

Versatile in application suitable for a variety of misalignment types

Compliant with modern environmental standards promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy