Ruland, 69.9 mm OD 38 mm, 87.1 mm Length Flexible Coupling 28 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
592-261
Mfr. Part No.:
MBC70-38-28-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.149 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

38mm

Bore Size B

28mm

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision in demanding applications. With its unique design featuring 38mm x 28mm bores, it effectively accommodates various misalignment types while ensuring minimal torsional flex, making it an exceptional choice for those requiring durability and reliability. Crafted from anodized aluminium and stainless steel, this coupling stands out not only for its lightweight form but also for its superior vibration damping capabilities at speeds of up to 10,000 RPM. The meticulous manufacturing process adheres to ISO 9001:2015 standards, assuring quality from start to finish. Its construction is RoHS3, REACH, and Conflict Minerals compliant, showcasing a commitment to sustainable engineering.

Designed for precision positioning applications with exceptional torsional stiffness

Constructed from durable anodised aluminium and high quality stainless steel

Manufactured under strict controls for enhanced reliability and performance

Offers balanced design to minimise vibrations during high speed operations

Accommodates misalignment while maintaining rigidity under torsional loads

Suitable for a wide temperature range ensuring operational stability

Compatible with metric hardware for worldwide applications

Available with optional stainless steel hubs for increased versatility

Zero backlash capability enhances operational accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy