Ruland, 50.8 mm OD, 64 mm Length 16 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
591-615
Mfr. Part No.:
MDCD51-16-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

64mm

Bore Size B

13mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD51

Maximum Operating Temperature

93°C

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. Produced from solid bar stock sourced from North American mills, this coupling achieves a balanced design which significantly reduces vibration, making it ideal for stepper and servo applications in various industries including semiconductor and machine tool. With a zero-backlash feature, it ensures optimal torque transmission, while its lightweight aluminium construction enhances performance at speeds up to 10,000 RPM. Leveraging proprietary manufacturing processes in a state-of-the-art facility in Marlborough, MA, this coupling upholds the highest standards of quality and compliance, including RoHS3 and REACH.

Lightweight design ensures low inertia for faster response times

Dynamic torque capabilities allow for high performance applications

Zero backlash design guarantees precise motion without backlash

Versatile compatibility with metric hardware for convenient installation

Designed to accommodate various types of misalignment

Anodised aluminium hubs offer enhanced durability and resistance

Manufactured under strict quality controls for consistent performance

Temperature range suitable for a wide array of industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy